Filter Your Search
1 - 10 of 10 results
|
SFC-150-T2-F-D-A-K-TR
Samtec Inc
|
$8.2495 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||||||||||
|
SFC-150-T2-F-D
Samtec Inc
|
$9.1364 | Yes | Yes | Active | 100 | 2 | 1.27 mm | 2 | 15 mΩ | 2.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER EYE SYSTEM, TIGER EYE L.I.T.E, POLARIZED | NO | .695 N | SHRD LEFT | .556 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 3u inch | SURFACE MOUNT | 0.145 inch | 0.19 inch | 2.655 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||
|
SFC-150-T2-F-D-A
Samtec Inc
|
$9.1364 | Yes | Active | 100 | 2 | 1.27 mm | 2 | 3.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | ALIGNMENT PIN | NO | .695 N | NO | NO | e3 | NO | UL, CSA | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.12 inch | 0.18 inch | 2.515 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT | ||||||||||||
|
SFC-150-T2-F-D-K-TR
Samtec Inc
|
$9.1595 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8544.42 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SFC-150-T2-F-D-A-K
Samtec Inc
|
$9.5228 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||||||||||
|
SFC-150-T2-F-D-LC
Samtec Inc
|
Check for Price | Yes | Yes | Active | 100 | 2 | 1.27 mm | 2 | 15 mΩ | 2.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH (3) | STRAIGHT | BOARD CONNECTOR | NO | .695 N | SHRD LEFT | .556 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 3u inch | SURFACE MOUNT | 0.145 inch | 0.19 inch | 2.655 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
SFC-150-T2-F-D-A-TR
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||||||||||||||||||||||||||||||||||||||
|
SFC-150-T2-F-D-TR
Samtec Inc
|
Check for Price | Yes | Active | 100 | 2 | 1.27 mm | 2 | 3.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL | NO | .695 N | NO | NO | e3 | NO | UL, CSA | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.12 inch | 0.18 inch | 2.515 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||
|
SFC-150-T2-F-D-LC-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 100 | 2 | 1.27 mm | 2 | 3.1 A | FEMALE | BOARD | LCP | STRAIGHT | BOARD CONNECTOR | NO | UL | 94V-0 | SPLIT BOARD LOCK | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.05 mm | 3u inch | SURFACE MOUNT | 0.145 inch | 0.185 inch | 2.655 inch | SAMTEC INC | compliant | |||||||||||||||||||||
|
SFC-150-T2-F-D-K
Samtec Inc
|
Check for Price | Yes | Active | 100 | 2 | 1.27 mm | 2 | 3.1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | POLYAMIDE PICK AND PALCE | NO | .695 N | NO | NO | e3 | NO | UL, CSA | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.12 inch | 0.18 inch | 2.515 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |