Parametric results for: sfc-135-t1-f-d under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: sfc135t1fd
Select parts from the table below to compare.
Compare
Compare
SFC-135-T1-F-D-A
Samtec Inc
$6.5429 Yes Active 70 2 1.27 mm 2 3.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER TIN OVER NICKEL STRAIGHT BOARD CONNECTOR ALIGNMENT PIN NO .695 N NO NO e3 NO UL, CSA SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.12 inch 0.18 inch 1.765 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
SFC-135-T1-F-D
Samtec Inc
$6.8289 Yes Yes Active 70 2 1.27 mm 2 15 mΩ 2.9 A FEMALE BOARD LIQUID CRYSTAL POLYMER GOLD FLASH OVER NICKEL (50) STRAIGHT BOARD CONNECTOR TIGER EYE SYSTEM, TIGER EYE L.I.T.E, POLARIZED NO .695 N SHRD LEFT .556 N NO NO e3 NO UL, CSA -55 °C 125 °C SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.27 mm 3u inch SOLDER 0.145 inch 0.18 inch 1.905 inch 0.12 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC EAR99 8536.69.40.40
SFC-135-T1-F-D-A-K
Samtec Inc
Check for Price Active NOT SPECIFIED BOARD CONNECTOR NOT SPECIFIED SAMTEC INC compliant EAR99 8536.69.40.40
SFC-135-T1-F-D-K
Samtec Inc
Check for Price Yes Active 70 2 1.27 mm 2 3.1 A FEMALE BOARD LIQUID CRYSTAL POLYMER TIN OVER NICKEL STRAIGHT BOARD CONNECTOR POLYAMIDE PICK AND PALCE NO .695 N NO NO e3 NO UL, CSA SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.05 inch 0.05 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.12 inch 0.18 inch 1.765 inch SAMTEC INC ROHS COMPLIANT compliant