Filter Your Search
1 - 6 of 6 results
|
SF86SR-C
Rectron Semiconductor
|
Check for Price | End Of Life | RECTRON LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
SF86SR-W
Rectron Semiconductor
|
Check for Price | End Of Life | RECTRON LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
SF86S-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 8 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | TO-263 | R-PSSO-G2 | 3 | 8541.10.00.80 | ||||
|
SF86SR
Rectron Semiconductor
|
Check for Price | Yes | Yes | End Of Life | 8 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | TO-263 | R-PSSO-G2 | 3 | 8541.10.00.80 | ||
|
SF86S-C
Rectron Semiconductor
|
Check for Price | End Of Life | RECTRON LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
SF86S
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 8 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE | SUPER FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | RECTRON LTD | compliant | EAR99 | TO-263 | R-PSSO-G2 | 3 | 8541.10.00.80 |