Filter Your Search
1 - 10 of 19 results
|
SF4D-DC18V
Panasonic Electronic Components
|
$24.8475 | Yes | Active | 18 V | 648 Ω | 6 A | 400 V | 24 V | 6 A | 4PST | LATCHED | DC | 13.5 V | 2.7 V | 6A@400VAC | 6A@24VDC | 30 mΩ | Random | 1 GΩ | 18.5 ms | 7.5 ms | TUV; UL | -40 °C | 70 °C | AC/DC | Silver Tin Oxide | GOLD | 18 | 4 FORM A,B | SOLDER | 33 mm | 16.5 mm | 53.3 mm | 53.3mm x 33mm x 16.5mm | 0.002999745999491999 inch | PANASONIC CORP | compliant | EAR99 | 8536.41.00.20 | Panasonic | |||||||||||||
|
SF4D-DC12V
Panasonic Electronic Components
|
$28.6082 | Yes | Yes | Active | 500 mW | 288 Ω | 6 A | 440 V | 30 V | 6 A | 100000 Cycle(s) | 8PST | MOMENTARY | SAFETY RELAY | DC | 42 mA | 9 V | 1.8 V | 12 V | 6A@440VAC | 6A@30VDC | 30 ms | 15 ms | CSA; SEV; SUVA; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 33 mm | 16.5 mm | 53.3 mm | 53.3mm x 33mm x 16.5mm | PANASONIC CORP | compliant | EAR99 | 8536.41.00.20 | Panasonic | ROHS COMPLIANT | ||||||||||||
|
SF4D-DC5V
Panasonic Electronic Components
|
$30.2328 | Yes | Yes | Active | 500 mW | 50 Ω | 6 A | 440 V | 30 V | 6 A | 100000 Cycle(s) | 8PST | MOMENTARY | SAFETY RELAY | DC | 100 mA | 3.75 V | 750 mV | 5 V | 6A@440VAC | 6A@30VDC | 30 ms | 15 ms | CSA; SEV; SUVA; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 33 mm | 16.5 mm | 53.3 mm | 53.3mm x 33mm x 16.5mm | PANASONIC CORP | compliant | EAR99 | 8536.41.00.20 | Panasonic | ROHS COMPLIANT | ||||||||||||
|
SF4D-DC24V
Panasonic Electronic Components
|
$31.3645 | Yes | Yes | Active | 500 mW | 1.152 kΩ | 6 A | 440 V | 30 V | 6 A | 100000 Cycle(s) | 8PST | MOMENTARY | SAFETY RELAY | DC | 21 mA | 18 V | 3.6 V | 24 V | 6A@440VAC | 6A@30VDC | 30 ms | 15 ms | CSA; SEV; SUVA; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 33 mm | 16.5 mm | 53.3 mm | 53.3mm x 33mm x 16.5mm | PANASONIC CORP | compliant | EAR99 | 8536.41.00.20 | Panasonic | ROHS COMPLIANT | ||||||||||||
|
SF4D-DC48V
Panasonic Electronic Components
|
$44.4153 | Yes | Yes | Active | 500 mW | 4.608 kΩ | 6 A | 440 V | 30 V | 6 A | 100000 Cycle(s) | 8PST | MOMENTARY | SAFETY RELAY | DC | 10 mA | 36 V | 7.2 V | 48 V | 6A@440VAC | 6A@30VDC | 30 ms | 15 ms | CSA; SEV; SUVA; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 33 mm | 16.5 mm | 53.3 mm | 53.3mm x 33mm x 16.5mm | PANASONIC CORP | compliant | EAR99 | 8536.41.00.20 | Panasonic | ROHS COMPLIANT | ||||||||||||
|
SF4D-DC60V
Panasonic Electronic Components
|
$44.4933 | Yes | Yes | Active | 500 mW | 7.2 kΩ | 6 A | 440 V | 30 V | 6 A | 100000 Cycle(s) | 8PST | MOMENTARY | SAFETY RELAY | DC | 8 mA | 45 V | 9 V | 60 V | 6A@440VAC | 6A@30VDC | 30 ms | 15 ms | CSA; SEV; SUVA; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 33 mm | 16.5 mm | 53.3 mm | 53.3mm x 33mm x 16.5mm | PANASONIC CORP | compliant | EAR99 | 8536.41.00.20 | Panasonic | ROHS COMPLIANT | ||||||||||||
|
SF4-DC24V
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 500 mW | 1.152 kΩ | 6 A | 440 V | 30 V | 6 A | 100000 Cycle(s) | 8PST | MOMENTARY | SAFETY RELAY | DC | POLARIZED | 21 mA | 14.4 V | 3.6 V | 24 V | 6A@440VAC | 6A@30VDC | 18 ms | 6 ms | CSA; SEV; TUV; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 33 mm | 16 mm | 53.3 mm | 53.3mm x 33mm x 16mm | PANASONIC CORP | unknown | EAR99 | 8536.41.00.20 | |||||||||||||||
|
SF4-DC5V
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | PANASONIC CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
SF4-DC12V
Panasonic Electronic Components
|
Check for Price | Obsolete | PANASONIC CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SF4D-DC9V
Panasonic Electronic Components
|
Check for Price | Yes | Active | 9 V | 162 Ω | 6 A | 400 V | 24 V | 6 A | 4PST | LATCHED | DC | 6.75 V | 1.35 V | 6A@400VAC | 6A@24VDC | 30 mΩ | Random | 1 GΩ | 18.5 ms | 7.5 ms | TUV; UL | -40 °C | 70 °C | AC/DC | Silver Tin Oxide | GOLD | 18 | 4 FORM A,B | SOLDER | 33 mm | 16.5 mm | 53.3 mm | 53.3mm x 33mm x 16.5mm | 0.002999745999491999 inch | PANASONIC CORP | compliant | EAR99 | 8536.41.00.20 |