Filter Your Search
1 - 8 of 8 results
|
SF305C
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 15 A | 1.35 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | HIGH RELIABILITY | SUPER FAST RECOVERY | 300 A | 1 | R-PSFM-T3 | TO-247 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNIOHM CORP | TO-247 | R-PSFM-T3 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
SF305CA-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 15 A | 1.35 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 300 V | 2 | HIGH RELIABILITY | SUPER FAST RECOVERY | 300 A | 1 | 300 V | R-PSFM-T3 | e3 | TO-247 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | ||||||||||||
|
SF305C
Bytesonic Corporation
|
Check for Price | Contact Manufacturer | 30 A | 1.35 V | 50 ns | RECTIFIER DIODE | NO | 300 V | GENERAL PURPOSE | 300 A | 150 °C | BYTESONIC ELECTRONICS CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
SF305C-C
Rectron Semiconductor
|
Check for Price | Yes | Active | 15 A | 1.35 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | HIGH RELIABILITY | SUPER FAST RECOVERY | 300 A | 1 | 300 V | R-PSFM-T3 | e3 | TO-247 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | ||||||||||||
|
SF305CA
Rectron Semiconductor
|
Check for Price | Yes | Active | 30 A | 1.35 V | RECTIFIER DIODE | NO | 300 V | GENERAL PURPOSE | 300 A | 1 | 150 °C | 260 | RECTRON LTD | compliant | EAR99 | |||||||||||||||||||||||||||||
|
SF305C
Goodwork Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
SF305C
International Semiconductor Inc
|
Check for Price | Obsolete | 30 A | 975 mV | 35 ns | RECTIFIER DIODE | NO | 300 V | 300 A | 150 °C | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
SF305C
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 30 A | 1.35 V | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | HIGH RELIABILITY, LOW NOISE | SUPER FAST RECOVERY | 300 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247 | 1 | 150 °C | -55 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | RECTRON LTD | TO-247 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.80 |