Filter Your Search
1 - 10 of 54 results
|
RN50SF2292D
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 22.9 kΩ | 0.5 % | 500 mW | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | RN50S(DTOL) | RN50S (D TOL) | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 520 µm | 28 mm | 2.5 mm | 6.8 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||||||||||||
|
MF25SF2292BTR
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 22.9 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 200 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | MERITEK ELECTRONICS CORP | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.21.00.90 | ||||||||||||||||||||||
|
RN2WSF2293C
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 229 kΩ | 0.25 % | 2 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RN2W(CTOL) | RN2W (C TOL) | 500 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 800 µm | 28 mm | 5 mm | 12 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||||||||||||
|
RN25SF2291D
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.29 kΩ | 0.5 % | 250 mW | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | RN25S(DTOL) | RN25S (D TOL) | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 28 mm | 1.85 mm | 3.5 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | |||||||||||||||||||||
|
RN3WSF2293D
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 229 kΩ | 0.5 % | 3 W | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | RN3W(DTOL) | RN3W (D TOL) | 500 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 800 µm | 38 mm | 5.5 mm | 16 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||||||||||||
|
MF3WSF2290BTR
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 229 Ω | 0.1 % | 3 W | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | MERITEK ELECTRONICS CORP | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.21.00.90 | ||||||||||||||||||||||
|
SF2294E
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | TAPE AND REEL | 1 | 75 °C | -20 °C | 6 | MURATA MANUFACTURING CO LTD | compliant | ROHS COMPLIANT, SM3030-6, 6 PIN | Murata Electronics | 922.5 MHz | SAW FILTER | 1.38 mm | 50 OHM | 4.2 dB | 3.13 mm | SURFACE MOUNT | 50 OHM Ω | 3.13 mm | ||||||||||||||||||||||||||
|
MF2WSF2290BTR
MERITEK Electronics Corporation
|
Check for Price | Yes | Yes | Active | 229 Ω | 0.1 % | 2 W | THROUGH HOLE MOUNT | 25 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | WIRE | MERITEK ELECTRONICS CORP | compliant | EAR99 | AXIAL LEADED, ROHS COMPLIANT | 8533.21.00.90 | ||||||||||||||||||||||
|
RN50SF2291D
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 2.29 kΩ | 0.5 % | 500 mW | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | RN50S(DTOL) | RN50S (D TOL) | 350 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 520 µm | 28 mm | 2.5 mm | 6.8 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 | ||||||||||||||||||||
|
RN2WSF2290C
TA-I Technology Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 229 Ω | 0.25 % | 2 W | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RN2W(CTOL) | RN2W (C TOL) | 500 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | 800 µm | 28 mm | 5 mm | 12 mm | TA-I TECHNOLOGY CO LTD | compliant | EAR99 |