Filter Your Search
1 - 3 of 3 results
|
SF-1206S300M-2
Bourns Inc
|
$0.3234 | Yes | Active | 32 V | 3 A | SLOW | ELECTRIC FUSE | 50 A | 50 ms | CUL; UL | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.6 mm | 970 µm | 3.2 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | |||||||
|
SF-1206S300-2
Bourns Inc
|
$0.3717 | Yes | Yes | Active | 32 V | 3 A | SLOW | ELECTRIC FUSE | 50 A | 5 s | UL | e3 | 105 °C | -20 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.55 mm | 600 µm | 3.1 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns | HALOGEN FREE AND ROHS COMPLIANT | |||
|
SF-1206S300W-2
Bourns Inc
|
$0.7260 | Yes | Active | 65 V | 3 A | SLOW | ELECTRIC FUSE | 1 J | 50 A | 5 s | TUV; UL | e3 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 1.08 mm | 3.2 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns |