Filter Your Search
1 - 10 of 37 results
|
SF1200-TAP
Vishay Intertechnologies
|
$0.2752 | Yes | Active | 1 A | 3.4 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | Vishay | ||||||||||||||||||||||||
|
SF120
Khandelwal Herrmann Electronics Ltd
|
Check for Price | Obsolete | 1 A | 1.05 V | 75 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 40 A | 1 | 175 °C | KHANDELWAL HERRMANN ELECTRONICS LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
SF1205C220SBNBT
Spectrum Control
|
Check for Price | Yes | Active | NICKEL BARRIER, SOLDER PLATED TERMINATION | 1 | e3 | 125 °C | -55 °C | 3 | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | API TECHNOLOGIES CORP | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1205, 3 PIN | compliant | EAR99 | 8504.50.80.00 | 22 µF | 300 mΩ | FEED THROUGH CAPACITOR | 700 µm | 10 GΩ | 3.2 mm | SURFACE MOUNT | 300 mA | 50 V | 1.25 mm | ||||||||||||||||||||||||||||||||||
|
SF1200-TR
Vishay Semiconductors
|
Check for Price | Yes | Active | 1 A | 3.4 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | E-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | 2 | ||||||||||||||||||||||
|
SF1207D
Murata Connectivity
|
Check for Price | Obsolete | TAPE AND REEL | 85 °C | -30 °C | 12 | RF MONOLITHICS INC | unknown | DUPLEXER | 1.45 mm | 3.8 mm | SURFACE MOUNT | 3 dB | 2.2 dB | 881.5 MHz | 836.5 MHz | 1.7 | |||||||||||||||||||||||||||||||||||||||||||
|
SF1205X102SBNBB
Spectrum Control
|
Check for Price | Yes | Active | NICKEL BARRIER, SOLDER PLATED TERMINATION | 1 | e3 | 125 °C | -55 °C | 3 | BULK | Tin (Sn) - with Nickel (Ni) barrier | API TECHNOLOGIES CORP | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1205, 3 PIN | compliant | EAR99 | 8504.50.80.00 | 1 mF | 300 mΩ | FEED THROUGH CAPACITOR | 700 µm | 10 GΩ | 3.2 mm | SURFACE MOUNT | 300 mA | 50 V | 1.25 mm | ||||||||||||||||||||||||||||||||||
|
SF1200-TR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | 3.4 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | Vishay | ||||||||||||||||||||||||
|
SF1205X471SBNBB
Spectrum Control
|
Check for Price | Yes | Active | NICKEL BARRIER, SOLDER PLATED TERMINATION | 1 | e3 | 125 °C | -55 °C | 3 | BULK | Tin (Sn) - with Nickel (Ni) barrier | API TECHNOLOGIES CORP | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1205, 3 PIN | compliant | EAR99 | 8504.50.80.00 | 470 µF | 300 mΩ | FEED THROUGH CAPACITOR | 700 µm | 10 GΩ | 3.2 mm | SURFACE MOUNT | 300 mA | 50 V | 1.25 mm | ||||||||||||||||||||||||||||||||||
|
SF1205X223SBNBT
Spectrum Control
|
Check for Price | Yes | Active | NICKEL BARRIER, SOLDER PLATED TERMINATION | 1 | e3 | 125 °C | -55 °C | 3 | TAPE AND REEL | Tin (Sn) - with Nickel (Ni) barrier | API TECHNOLOGIES CORP | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1205, 3 PIN | compliant | EAR99 | 8504.50.80.00 | 22 mF | 300 mΩ | FEED THROUGH CAPACITOR | 700 µm | 10 GΩ | 3.2 mm | SURFACE MOUNT | 300 mA | 50 V | 1.25 mm | ||||||||||||||||||||||||||||||||||
|
SF1205C220SBNBB
Spectrum Control
|
Check for Price | Yes | Active | NICKEL BARRIER, SOLDER PLATED TERMINATION | 1 | e3 | 125 °C | -55 °C | 3 | BULK | Tin (Sn) - with Nickel (Ni) barrier | API TECHNOLOGIES CORP | ROHS COMPLIANT, EIA STD PACKAGE SIZE 1205, 3 PIN | compliant | EAR99 | 8504.50.80.00 | 22 µF | 300 mΩ | FEED THROUGH CAPACITOR | 700 µm | 10 GΩ | 3.2 mm | SURFACE MOUNT | 300 mA | 50 V | 1.25 mm |