Filter Your Search
1 - 10 of 75,005 results
|
SF12
Yangzhou Yangjie Electronics Co Ltd
|
$0.0224 | Yes | Contact Manufacturer | 1 A | 950 mV | 35 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 30 A | 1 | 125 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SF1200-TAP
Vishay Intertechnologies
|
$0.2834 | Yes | Active | 1 A | 3.4 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.2 kV | 1 | AVALANCHE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SF1211-66344-1S
Amphenol SV Microwave
|
$1.0000 | Yes | Active | 18 GHz | VSWR MAX AT: 26.5 GHZ | 165 °C | -65 °C | SV MICROWAVE INC | unknown | EAR99 | Amphenol SV MICROWAVE | 8536.69.40.10 | 0.222 inch | 0.238 inch | 50 Ω | RF SMP CONNECTOR | MALE | SNAP | 0.255 dB | POLYTETRAFLUOROETHYLENE | STRAIGHT | BOARD AND PANEL | GENERAL PURPOSE | YES | STAINLESS STEEL | SURFACE MOUNT | 1 | 1.15 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SF1211-60193-1S
Amphenol SV Microwave
|
$9.9957 | Yes | Active | 18 GHz | VSWR MAX AT: 26.5 GHZ | 165 °C | -65 °C | SV MICROWAVE INC | unknown | EAR99 | Amphenol SV MICROWAVE | 8536.69.40.10 | 0.222 inch | 0.241 inch | 50 Ω | RF SMP CONNECTOR | MALE | SNAP | 0.255 dB | POLYTETRAFLUOROETHYLENE | STRAIGHT | BOARD AND PANEL | GENERAL PURPOSE | YES | STAINLESS STEEL | SURFACE MOUNT | 1 | 1.15 | 0.164 inch | JACK | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SF1211-60193-2S
Amphenol SV Microwave
|
$10.1429 | Yes | Active | 18 GHz | VSWR MAX AT: 26.5 GHZ | 165 °C | -65 °C | SV MICROWAVE INC | unknown | EAR99 | Amphenol SV MICROWAVE | 8536.69.40.10 | 0.222 inch | 0.241 inch | 50 Ω | RF SMP CONNECTOR | MALE | SNAP | 0.255 dB | POLYTETRAFLUOROETHYLENE | STRAIGHT | BOARD AND PANEL | GENERAL PURPOSE | YES | STAINLESS STEEL | SURFACE MOUNT | 1 | 1.15 | 0.164 inch | JACK | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SF1212AD.BL.GN
SUNON USA
|
$11.7022 | Yes | Active | SUNON INC | compliant | 115 CFM | BALL | AXIAL | 120 mm | 120 mm | 49 dB | 9.65 mmH2O | 130 mA | 19.5 W | 240 V | 3100 rpm | AC FAN | 550 g | 38 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SF1287-6001
Amphenol SV Microwave
|
$13.1050 | Yes | Active | 40 GHz | 125 °C | -55 °C | SV MICROWAVE INC | unknown | EAR99 | Amphenol SV MICROWAVE | 8536.69.40.10 | 0.182 inch | 50 Ω | RF SMP CONNECTOR | MALE | SNAP | STRAIGHT | BOARD | GENERAL PURPOSE | SOLDER | 1 | 0.218 inch | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SF1211-6045
Amphenol SV Microwave
|
$13.3500 | Yes | Active | 40 GHz | 125 °C | -55 °C | SV MICROWAVE INC | unknown | EAR99 | Amphenol SV MICROWAVE | 8536.69.40.10 | 0.182 inch | 50 Ω | RF SMP CONNECTOR | MALE | SNAP | POLYTETRAFLUOROETHYLENE | STRAIGHT | BOARD | GENERAL PURPOSE | NO | STAINLESS STEEL | SOLDER | 1 | 0.218 inch | PLUG | 6 mΩ | COAX | 450VAC V | 8.896 N | 5 GΩ | LOCKING | 1 | GOLD | 0.09 inch | 2.224 N | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SF2997-6003
Amphenol SV Microwave
|
$16.3922 | Yes | Active | 18 GHz | 165 °C | -65 °C | SV MICROWAVE INC | unknown | EAR99 | Amphenol SV MICROWAVE | 8536.69.80.00 | 50 Ω | RF STRAIGHT ADAPTER | MALE-FEMALE | THREADED | 0.13 dB | POLYTETRAFLUOROETHYLENE | STRAIGHT | GENERAL PURPOSE | 1.14 | PLUG-JACK | COAX | 1414VAC V | SMA-SMA | NOT SPECIFIED | NOT APPLICABLE | NOT SPECIFIED | 500 Cycles | NO | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SF1212-6000
Amphenol SV Microwave
|
$17.4115 | Yes | Active | 20 GHz | SV MICROWAVE INC | unknown | EAR99 | Amphenol SV MICROWAVE | 8536.69.40.10 | 0.32 inch | 50 Ω | RF SMP CONNECTOR | MALE | SNAP | RIGHT ANGLE | BOARD | GENERAL PURPOSE | SOLDER | 1 | 1.35 | 0.164 inch |