Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
SF10U60F
Secos Corporation
|
||
|
SF10U60F-C
Secos Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Reverse Current-Max
|
Diode Element Material
|
Breakdown Voltage-Min
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Additional Feature
|
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Reverse Test Voltage
|
JESD-30 Code
|
JEDEC-95 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Active | 10 A | 1.5 V | 70 ns | 10 µA | SILICON | 480 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW POWER LOSS | EFFICIENCY | 110 A | 1 | 480 V | R-PSFM-T2 | TO-220AC | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | compliant | EAR99 | |
Active | 10 A | 1.5 V | 70 ns | 10 µA | SILICON | 480 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW POWER LOSS | EFFICIENCY | 110 A | 1 | 480 V | R-PSFM-T2 | TO-220AC | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | compliant | EAR99 |
|
SF10U60F
Secos Corporation
|
Check for Price Buy | Active | 10 A | 1.5 V | 70 ns | 10 µA | SILICON | 480 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW POWER LOSS | EFFICIENCY | 110 A | 1 | 480 V | R-PSFM-T2 | TO-220AC | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | compliant | EAR99 | ||
|
SF10U60F-C
Secos Corporation
|
Check for Price Buy | Active | 10 A | 1.5 V | 70 ns | 10 µA | SILICON | 480 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW POWER LOSS | EFFICIENCY | 110 A | 1 | 480 V | R-PSFM-T2 | TO-220AC | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SECOS CORP | compliant | EAR99 |