Parametric results for: sf04r1502atla under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sf04r1502atla
Select parts from the table below to compare.
Compare
Compare
SF04R1502ATLA
Walsin Technology Corporation
Check for Price Active 15 kΩ 0.05 % 100 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE 70 °C YES 50 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30