Parametric results for: sf04r1050ctla under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sf04r1050ctla
Select parts from the table below to compare.
Compare
Compare
SF04R1050CTLA
Walsin Technology Corporation
Check for Price Yes Active 105 Ω 0.25 % 100 mW 0402 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, LASER TRIMMABLE 70 °C YES 50 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm WALSIN TECHNOLOGY CORP CHIP compliant EAR99 8533.21.00.30