Filter Your Search
1 - 1 of 1 results
|
SF-0402F100-2
Bourns Inc
|
Check for Price | Yes | Yes | Active | 32 V | 1 A | FAST | ELECTRIC FUSE | 60 s | 35 A | UL | e3 | 105 °C | -20 °C | 0402 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 520 µm | 350 µm | 1 mm | BOURNS INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | Bourns |