Filter Your Search
1 - 10 of 30 results
|
SF-1206SA200W-2
Bourns Inc
|
$0.5226 | Yes | Active | 110 V | 2 A | SLOW | ELECTRIC FUSE | 1 ms | 50 A | 5 s | AEC-Q200; UL | e3 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 1.08 mm | 3.2 mm | BOURNS INC | compliant | Bourns | |||
|
SF-1206SA450M-2
Bourns Inc
|
$0.5526 | Yes | Active | 65 V | 4.5 A | SLOW | ELECTRIC FUSE | 1 J | 1 ms | 50 A | 5 s | AEC-Q200; UL | e3 | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 850 µm | 3.2 mm | BOURNS INC | compliant | Bourns | ||
|
SF-1206SA1000W-2
Bourns Inc
|
$0.5610 | Yes | Active | 32 V | 10 A | SLOW | ELECTRIC FUSE | 11 J | 1 ms | 50 A | 5 s | AEC-Q200; UL | e3 | 125 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 1.08 mm | 3.2 mm | BOURNS INC | compliant | Bourns | ||
|
SF-1206SA350M-2
Bourns Inc
|
$0.5703 | Yes | Active | 65 V | 3.5 A | SLOW | ELECTRIC FUSE | 1 ms | 50 A | 5 s | AEC-Q200; UL | e3 | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 850 µm | 3.2 mm | BOURNS INC | compliant | Bourns | |||
|
SF-1206SA500M-2
Bourns Inc
|
$0.5703 | Yes | Active | 65 V | 5 A | SLOW | ELECTRIC FUSE | 1 J | 1 ms | 50 A | 5 s | AEC-Q200; UL | e3 | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 850 µm | 3.2 mm | BOURNS INC | compliant | Bourns | ||
|
SF-1206SA150M-2
Bourns Inc
|
$0.6398 | Yes | Active | 65 V | 1.5 A | SLOW | ELECTRIC FUSE | 1 ms | 50 A | 5 s | AEC-Q200; UL | e3 | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 850 µm | 3.2 mm | BOURNS INC | compliant | Bourns | |||
|
SF-1206SA075M-2
Bourns Inc
|
$0.7123 | Yes | Active | 65 V | 750 mA | SLOW | ELECTRIC FUSE | 1 ms | 50 A | 5 s | AEC-Q200; UL | e3 | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 850 µm | 3.2 mm | BOURNS INC | compliant | Bourns | |||
|
SF-1206SA050M-2
Bourns Inc
|
$0.7123 | Yes | Active | 65 V | 500 mA | SLOW | ELECTRIC FUSE | 1 ms | 50 A | 5 s | AEC-Q200; UL | e3 | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 850 µm | 3.2 mm | BOURNS INC | compliant | Bourns | |||
|
SF-1206SA1500R-2
Bourns Inc
|
$0.7767 | Yes | Active | 32 V | 15 A | ELECTRIC FUSE | 49 J | 1 ms | 100 A | 1 s | AEC-Q200; CUL; UL | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.65 mm | 700 µm | 3.2 mm | BOURNS INC | compliant | Bourns | |||||
|
SF-1206SA1000R-2
Bourns Inc
|
$0.7767 | Yes | Active | 32 V | 10 A | ELECTRIC FUSE | 21 J | 1 ms | 100 A | 1 s | AEC-Q200; CUL; UL | 150 °C | -55 °C | 1206 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 1.65 mm | 700 µm | 3.2 mm | BOURNS INC | compliant | Bourns |