Filter Your Search
1 - 1 of 1 results
|
SF-0603FP025F-2
Bourns Inc
|
$0.3361 | Yes | Active | 35 V | 65 V | 250 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 35 VDC: 50 A | 13 A | 200 ms | UL | e3 | 90 °C | -55 °C | 0603 | SURFACE MOUNT | TR, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 810 µm | 300 µm | 1.6 mm | BOURNS INC | compliant | EAR99 | 8536.10.00.40 | Bourns |