Parametric results for: ser1590-681mld under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ser1590681mld
Select parts from the table below to compare.
Compare
Compare
SER1590-681MLD
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 680 nH 0.94 mΩ 20 % YES 100 kHz 27 A 160 MHz FERRITE 6462 POWER INDUCTOR 1 YES e1 AEC-Q200 85 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE Tin/Silver/Copper (Sn/Ag/Cu) SINGLE IN-LINE GULL WING 10.16 mm 16.26 mm 15.75 mm COILCRAFT INC 6226 compliant EAR99 8504.50.80.00