Filter Your Search
1 - 2 of 2 results
|
SER1360-651KLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 650 nH | 0.85 mΩ | 10 % | YES | 100 kHz | 16.9 A | 160 MHz | Ferrite | 5050 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | WRAPAROUND | 5.45 mm | 12.7 mm | 12.6 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
SER1360-651KLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 650 nH | 0.85 mΩ | 10 % | YES | 100 kHz | 16.9 A | 160 MHz | Ferrite | 5050 | POWER INDUCTOR | 1 | YES | e3 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL IN-LINE | WRAPAROUND | 5.45 mm | 12.7 mm | 12.6 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |