Filter Your Search
1 - 3 of 3 results
|
SER1052-252MLC
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 µH | 7.5 mΩ | 20 % | YES | 100 kHz | 12 A | 55 MHz | FERRITE | 4340 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 5.2 mm | 10.9 mm | 10.2 mm | COILCRAFT INC | 4340 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
SER1052-252MLB
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 µH | 7.5 mΩ | 20 % | YES | 100 kHz | 12 A | 55 MHz | FERRITE | 4340 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 5.2 mm | 10.9 mm | 10.2 mm | COILCRAFT INC | 4340 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
SER1052-252MLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.5 µH | 7.5 mΩ | 20 % | YES | 100 kHz | 12 A | 55 MHz | FERRITE | 4340 | POWER INDUCTOR | 1 | YES | e2 | AEC-Q200 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 5.2 mm | 10.9 mm | 10.2 mm | COILCRAFT INC | 4340 | compliant | EAR99 | 8504.50.80.00 |