Filter Your Search
1 - 10 of 13 results
|
SEP8506-003
Honeywell Sensing and Control
|
$0.7900 | Yes | Obsolete | 50 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 935 nm | 50 deg | SINGLE | INFRARED LED | 700 ns | 3 V | GaAs | 50 m | 85 °C | -40 °C | HONEYWELL SENSING AND CONTROL | unknown | 8541.40.20.00 | Honeywell | ||||||||
|
SEP8506-002
Honeywell Sensing and Control
|
$1.6072 | Yes | Obsolete | 50 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 935 nm | 50 deg | SINGLE | INFRARED LED | 700 ns | 3 V | GaAs | 50 m | 85 °C | -40 °C | HONEYWELL SENSING AND CONTROL | unknown | 8541.40.20.00 | Honeywell | ||||||||
|
SEP8506-001
Honeywell Sensing and Control
|
$1.7984 | Yes | Obsolete | 50 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 935 nm | 50 deg | SINGLE | INFRARED LED | 700 ns | 3 V | GaAs | 50 m | 85 °C | -40 °C | HONEYWELL SENSING AND CONTROL | unknown | 8541.40.20.00 | Honeywell | ||||||||
|
SEP8506-003
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Obsolete | 50 mA | 1 | 935 nm | SIDE VIEW | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 4.45 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | 8541.40.20.00 | Honeywell | |||||||||||||
|
SEP8506-002
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Obsolete | 50 mA | 1 | 935 nm | SIDE VIEW | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 4.45 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | 8541.40.20.00 | Honeywell | |||||||||||||
|
SEP8506-001
Honeywell Sensing and Control / MICRO SWITCH
|
Check for Price | Obsolete | INFRARED LED | MICRO SWITCH | unknown | 8541.40.20.00 | Honeywell | |||||||||||||||||||||||
|
SEP8506-001
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Obsolete | 50 mA | 1 | 935 nm | SIDE VIEW | SINGLE | INFRARED LED | 85 °C | -40 °C | ROUND | 4.45 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown | 8541.40.20.00 | Honeywell | |||||||||||||
|
SEP8506-4
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | 20 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 935 nm | 50 deg | SINGLE | INFRARED LED | 600 ns | 3 V | GaAs | e0 | 100 °C | -40 °C | ROUND | Tin/Lead (Sn/Pb) | HONEYWELL SENSING AND CONTROL | unknown | 8541.40.20.00 | PLASTIC PACKAGE-2 | ||||||
|
SEP8506-2
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | 20 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 935 nm | 50 deg | SINGLE | INFRARED LED | 600 ns | 3 V | GaAs | e0 | 100 °C | -40 °C | ROUND | Tin/Lead (Sn/Pb) | HONEYWELL SENSING AND CONTROL | unknown | 8541.40.20.00 | PLASTIC PACKAGE-2 | ||||||
|
SEP8506-1
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | 20 mA | 1.5 V | 1 | NO | THROUGH HOLE MOUNT | 935 nm | 50 deg | SINGLE | INFRARED LED | 600 ns | 3 V | GaAs | e0 | 100 °C | -40 °C | ROUND | Tin/Lead (Sn/Pb) | HONEYWELL SENSING AND CONTROL | unknown | 8541.40.20.00 | PLASTIC PACKAGE-2 |