Filter Your Search
1 - 10 of 12 results
|
SEL2410GB
Sanken Electric Co Ltd
|
Check for Price | No | Obsolete | 30 mA | 3 V | 560 nm | 60 deg | TRANSPARENT | Green | NO | 5 V | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 4.8 mm | SANKEN ELECTRIC CO LTD | unknown | 8541.40.80.00 | |||||||||||||||||
|
SEL2410GTP2
Sanken Electric Co Ltd
|
Check for Price | Obsolete | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 10 mcd | 560 nm | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -30 °C | 2 | TR | ROUND | 2.54 mm | 6.3 mm | 3.1 mm | SANKEN ELECTRIC CO LTD | unknown | 8541.40.20.00 | ||||||||||||
|
SEL2410GTP1
Sanken Electric Co Ltd
|
Check for Price | Obsolete | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 10 mcd | 560 nm | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -30 °C | 2 | TR | ROUND | 2.54 mm | 6.3 mm | 3.1 mm | SANKEN ELECTRIC CO LTD | unknown | 8541.40.20.00 | ||||||||||||
|
SEL2410G
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Not Recommended | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 20.0 mcd | 560 nm | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | e3 | 85 °C | -30 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 4.8 mm | 3 mm | ALLEGRO MICROSYSTEMS LLC | compliant | 8541.40.20.00 | ||||||||
|
SEL2410GD
Sanken Electric Co Ltd
|
Check for Price | No | Obsolete | 30 mA | 3 V | 560 nm | 60 deg | TRANSPARENT | Green | NO | 5 V | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 4.8 mm | SANKEN ELECTRIC CO LTD | unknown | 8541.40.80.00 | |||||||||||||||||
|
SEL2410GTP7
Sanken Electric Co Ltd
|
Check for Price | Obsolete | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 10 mcd | 560 nm | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -30 °C | 2 | TR | ROUND | 2.54 mm | 6.3 mm | 3.1 mm | SANKEN ELECTRIC CO LTD | unknown | 8541.40.20.00 | ||||||||||||
|
SEL2410GTP8
Sanken Electric Co Ltd
|
Check for Price | Obsolete | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 10 mcd | 560 nm | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -30 °C | 2 | TR | ROUND | 2.54 mm | 6.3 mm | 3.1 mm | SANKEN ELECTRIC CO LTD | unknown | 8541.40.20.00 | ||||||||||||
|
SEL2410GTP6
Sanken Electric Co Ltd
|
Check for Price | Obsolete | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 10 mcd | 560 nm | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -30 °C | 2 | TR | ROUND | 2.54 mm | 6.3 mm | 3.1 mm | SANKEN ELECTRIC CO LTD | unknown | 8541.40.20.00 | ||||||||||||
|
SEL2410G
Sanken Electric Co Ltd
|
Check for Price | Yes | No | Not Recommended | GREEN | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 20.0 mcd | 560 nm | 60 deg | DIFFUSED | Green | SINGLE | 100 cd | SINGLE COLOR LED | T-1 | e0 | 85 °C | -30 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 4.8 mm | 3 mm | SANKEN ELECTRIC CO LTD | unknown | 8541.40.20.00 | ||||
|
SEL2410GTP3
Sanken Electric Co Ltd
|
Check for Price | Obsolete | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 10 mcd | 560 nm | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -30 °C | 2 | TR | ROUND | 2.54 mm | 6.3 mm | 3.1 mm | SANKEN ELECTRIC CO LTD | unknown | 8541.40.20.00 |