Filter Your Search
1 - 10 of 10 results
|
SEL1110RTP3
Sanken Electric Co Ltd
|
Check for Price | Obsolete | RED | 30 mA | 1 | NO | RADIAL MOUNT | 3 mcd | 700 nm | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -30 °C | 2 | TR | ROUND | 2.54 mm | 10.1 mm | 5 mm | SANKEN ELECTRIC CO LTD | unknown | 8541.40.20.00 | ||||||||||
|
SEL1110RTP8
Sanken Electric Co Ltd
|
Check for Price | Obsolete | RED | 30 mA | 1 | NO | RADIAL MOUNT | 3 mcd | 700 nm | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -30 °C | 2 | TR | ROUND | 2.54 mm | 10.1 mm | 5 mm | SANKEN ELECTRIC CO LTD | unknown | 8541.40.20.00 | ||||||||||
|
SEL1110R
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | DEEP RED | 30 mA | 1 | NO | RADIAL MOUNT | 2.8 mcd | 700 nm | DIFFUSED RED | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 85 °C | -30 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.6 mm | 5 mm | ALLEGRO MICROSYSTEMS LLC | compliant | 8541.40.20.00 | |||||||
|
SEL1110RC
Sanken Electric Co Ltd
|
Check for Price | No | Obsolete | 30 mA | 3 V | 700 nm | 60 deg | TRANSPARENT | Red | NO | 5 V | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 8.6 mm | SANKEN ELECTRIC CO LTD | unknown | 8541.40.80.00 | |||||||||||||||
|
SEL1110RB
Sanken Electric Co Ltd
|
Check for Price | No | Obsolete | 30 mA | 3 V | 700 nm | 60 deg | TRANSPARENT | Red | NO | 5 V | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 8.6 mm | SANKEN ELECTRIC CO LTD | unknown | 8541.40.80.00 | |||||||||||||||
|
SEL1110RTP2
Sanken Electric Co Ltd
|
Check for Price | Obsolete | RED | 30 mA | 1 | NO | RADIAL MOUNT | 3 mcd | 700 nm | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -30 °C | 2 | TR | ROUND | 2.54 mm | 10.1 mm | 5 mm | SANKEN ELECTRIC CO LTD | unknown | 8541.40.20.00 | ||||||||||
|
SEL1110R
Sanken Electric Co Ltd
|
Check for Price | No | Obsolete | DEEP RED | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 2.8 mcd | 700 nm | 60 deg | DIFFUSED RED | Red | SINGLE | SINGLE COLOR LED | T-1 3/4 | e0 | 85 °C | -30 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 8.6 mm | 5 mm | SANKEN ELECTRIC CO LTD | unknown | 8541.40.20.00 | ||||
|
SEL1110RA
Sanken Electric Co Ltd
|
Check for Price | No | Obsolete | 30 mA | 3 V | 700 nm | 60 deg | TRANSPARENT | Red | NO | 5 V | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 8.6 mm | SANKEN ELECTRIC CO LTD | unknown | 8541.40.80.00 | |||||||||||||||
|
SEL1110RTP7
Sanken Electric Co Ltd
|
Check for Price | Obsolete | RED | 30 mA | 1 | NO | RADIAL MOUNT | 3 mcd | 700 nm | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -30 °C | 2 | TR | ROUND | 2.54 mm | 10.1 mm | 5 mm | SANKEN ELECTRIC CO LTD | unknown | 8541.40.20.00 | ||||||||||
|
SEL1110RD
Sanken Electric Co Ltd
|
Check for Price | No | Obsolete | 30 mA | 3 V | 700 nm | 60 deg | TRANSPARENT | Red | NO | 5 V | e0 | 100 °C | -55 °C | Tin/Lead (Sn/Pb) | 8.6 mm | SANKEN ELECTRIC CO LTD | unknown | 8541.40.80.00 |