Filter Your Search
1 - 2 of 2 results
|
SEF.100
Conquer Electronics Co Ltd
|
Check for Price | Yes | Yes | Contact Manufacturer | 125 V | 125 V | 100 mA | FAST | ELECTRIC FUSE | 5 s | 50 A | CSA; CUL; UL | e4 | 125 °C | -55 °C | SURFACE MOUNT | TAPE AND REEL | YES | SILVER | WRAPAROUND | 2.6 mm | 2.6 mm | 6.1 mm | CONQUER ELECTRONICS CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||
|
SEF.100
Mersen Electrical Power
|
Check for Price | Yes | Active | 125 V | 125 V | 100 mA | FAST | ELECTRIC FUSE | ALSO AVAILABLE IN TR, 7 INCH-1000PCS | 5 s | 50 A | CSA; UL | 125 °C | -55 °C | 2410 | SURFACE MOUNT | TR, 13 INCH | YES | WRAPAROUND | 2.6 mm | 2.6 mm | 6.1 mm | MERSEN S A | compliant | EAR99 | 8536.10.00.40 |