Filter Your Search
1 - 9 of 9 results
|
SED1191F5B
Seiko Epson Corporation
|
Check for Price | Obsolete | 5 V | 64 | SERIAL | CMOS | DOT MATRIX | 2.5 MHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 25 V | 14 V | YES | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 20 mm | 3.4 mm | 14 mm | SEIKO EPSON CORP | QFP5-80 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
SED1191F0B
Seiko Epson Corporation
|
Check for Price | Obsolete | 5 V | 64 | SERIAL | CMOS | DOT MATRIX | 2.5 MHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 25 V | 14 V | YES | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 20 mm | 2.6 mm | 14 mm | SEIKO EPSON CORP | QFP1-80 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
SED1191F
Seiko Epson Corporation
|
Check for Price | No | Active | CMOS | SEGMENT | 1.3 mA | YES | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | SEIKO EPSON CORP | QFP, QFP80,.7X.9,32 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
SED1191F0B
Epson Electronics America Inc
|
Check for Price | Obsolete | -15 V | 64 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 2.5 MHz | LIQUID CRYSTAL DISPLAY DRIVER | SELECTABLE DISPLAY DUTY RATIO 1/64 TO 1/128 | NO | 1 | -25 V | -14 V | YES | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP80(UNSPEC) | RECTANGULAR | FLATPACK | GULL WING | QUAD | S-MOS SYSTEMS | , | unknown | EAR99 | 8542.39.00.01 | QFP | 80 | ||||||||||||||
|
SED1191F5B
Epson Electronics America Inc
|
Check for Price | Obsolete | -15 V | 64 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 2.5 MHz | LIQUID CRYSTAL DISPLAY DRIVER | SELECTABLE DISPLAY DUTY RATIO 1/64 TO 1/128 | NO | 1 | -25 V | -14 V | YES | COMMERCIAL EXTENDED | R-PQFP-G80 | Not Qualified | 75 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP80(UNSPEC) | RECTANGULAR | FLATPACK | GULL WING | QUAD | S-MOS SYSTEMS | , | unknown | EAR99 | 8542.39.00.01 | QFP | 80 | ||||||||||||||
|
SED1191D0A
Seiko Epson Corporation
|
Check for Price | Obsolete | 5 V | 64 | SERIAL | CMOS | DOT MATRIX | 2.5 MHz | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 5.5 V | 4.5 V | 25 V | 14 V | YES | COMMERCIAL EXTENDED | R-XUUC-N80 | Not Qualified | 75 °C | -20 °C | 80 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SEIKO EPSON CORP | 4.80 X 4.98 MM, 0.40 MM HEIGHT, ALUMINUM PAD, DIE-80 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SED1191F
Epson Electronics America Inc
|
Check for Price | No | Active | CMOS | SEGMENT | 1.3 mA | YES | COMMERCIAL | R-PQFP-G80 | Not Qualified | e0 | 70 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | SEIKO EPSON CORP | QFP, QFP80,.7X.9,32 | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
SED1191D0A
Epson Electronics America Inc
|
Check for Price | Obsolete | -15 V | 64 | STANDARD | TOTEM-POLE | SERIAL | CMOS | DOT MATRIX | 2.5 MHz | LIQUID CRYSTAL DISPLAY DRIVER | SELECTABLE DISPLAY DUTY RATIO 1/64 TO 1/128 | NO | 1 | -25 V | -14 V | YES | COMMERCIAL EXTENDED | X-XUUC-N80 | Not Qualified | 75 °C | -20 °C | 80 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | S-MOS SYSTEMS | DIE, | unknown | EAR99 | 8542.39.00.01 | DIE | 80 | ||||||||||||||
|
SED1191FOB
Seiko Epson Corporation
|
Check for Price | Active | SEIKO EPSON CORP | , | unknown | 8542.39.00.01 |