Filter Your Search
1 - 1 of 1 results
|
SEAM-30-11.0-S-08-2-A-K-TR
Samtec Inc
|
$27.7481 | Yes | Yes | Active | 240 | 8 | 1.27 mm | 8 | 5.5 mΩ | 2.7 A | MALE | 2000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | ELP; FINAL INCH; SAMARRAY; SEARRAY | 900VAC V | NO | 2.5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | -55 °C | 125 °C | POSITIONING PIN | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.478 inch | 0.575 inch | 1.696 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |