Filter Your Search
1 - 1 of 1 results
|
SEAM-30-03.5-S-10-2-A-K-TR
Samtec Inc
|
$19.8262 | Yes | Yes | Active | 300 | 10 | 1.27 mm | 10 | 2.7 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | 2.224 N | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | CENTRONIC | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE POST | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 30u inch | SURFACE MOUNT | 0.578 inch | 0.28 inch | 1.696 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |