Filter Your Search
1 - 1 of 1 results
|
SE5230DG
onsemi
|
$1.1140 | Yes | Obsolete | 4 mV | 0.25 V/us | 300 nA | 1 | OPERATIONAL AMPLIFIER | 7.5 V | -7.5 V | BIPOLAR | -9 V | 9 V | AUTOMOTIVE | 600 | R-PDSO-G8 | Not Qualified | e3 | 95 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | LEAD FREE, PLASTIC, SOIC-8 | 8 | 751-07 | compliant | EAR99 | 8542.33.00.01 | onsemi |