Filter Your Search
1 - 9 of 9 results
|
PV10SE-134-GB10Q
RCD Components Inc
|
Check for Price | No | Active | 130 kΩ | 2 % | 10 W | 6350 | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | e0 | 275 °C | -55 °C | Fireproof | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 900 µm | 3.175 mm | 7.4 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PV10SE-134-JB
RCD Components Inc
|
Check for Price | Active | 130 kΩ | 5 % | 10 W | 6350 | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 400 V | 275 °C | -55 °C | Fireproof | 2 | Bulk | WIRE | 900 µm | 3.175 mm | 7.4 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
PV10SE-134-JBQ
RCD Components Inc
|
Check for Price | No | Active | 130 kΩ | 5 % | 10 W | 6350 | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 400 V | e0 | 275 °C | -55 °C | Fireproof | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 900 µm | 3.175 mm | 7.4 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PV10SE-134-JB10Q
RCD Components Inc
|
Check for Price | No | Active | 130 kΩ | 5 % | 10 W | 6350 | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | e0 | 275 °C | -55 °C | Fireproof | 2 | Bulk | Tin/Lead (Sn/Pb) | WIRE | 900 µm | 3.175 mm | 7.4 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PV10SE-134-GB10W
RCD Components Inc
|
Check for Price | Yes | Active | 130 kΩ | 2 % | 10 W | 6350 | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | e3 | 275 °C | -55 °C | Fireproof | 2 | Bulk | Matte Tin (Sn) | WIRE | 900 µm | 3.175 mm | 7.4 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PV10SE-134-JBW
RCD Components Inc
|
Check for Price | Yes | Active | 130 kΩ | 5 % | 10 W | 6350 | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 400 V | e3 | 275 °C | -55 °C | Fireproof | 2 | Bulk | Matte Tin (Sn) | WIRE | 900 µm | 3.175 mm | 7.4 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PV10SE-134-JB10W
RCD Components Inc
|
Check for Price | Yes | Active | 130 kΩ | 5 % | 10 W | 6350 | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | e3 | 275 °C | -55 °C | Fireproof | 2 | Bulk | Matte Tin (Sn) | WIRE | 900 µm | 3.175 mm | 7.4 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PV10SE-134-GBW
RCD Components Inc
|
Check for Price | Yes | Active | 130 kΩ | 2 % | 10 W | 6350 | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 400 V | e3 | 275 °C | -55 °C | Fireproof | 2 | Bulk | Matte Tin (Sn) | WIRE | 900 µm | 3.175 mm | 7.4 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PV10SE-134-JB10
RCD Components Inc
|
Check for Price | Active | 130 kΩ | 5 % | 10 W | 6350 | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1 kV | 275 °C | -55 °C | Fireproof | 2 | Bulk | WIRE | 900 µm | 3.175 mm | 7.4 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |