Filter Your Search
1 - 10 of 13 results
|
SE-600-27
Mean Well
|
$67.5509 | No | Yes | Active | 115 V | 27 V | 132 V | 90 V | 24 V | 30 V | 22.2 A | 1 | NO | YES | ALSO OPERATE WITH 180-264 VAC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | 599.4 W | R-XXMA-X | CB, IEC, UL, EAC, EN | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||
|
SE-600-36
Mean Well
|
$67.5509 | Yes | Active | 115 V | 36 V | 132 V | 90 V | 32 V | 40 V | 16.6 A | 1 | NO | YES | ALSO OPERATE WITH 180-264 VAC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL | 0.0707 Vrms | HYBRID | 597.6 W | R-XXMA-X | CB, IEC, UL, EAC, EN | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||||||
|
SE-600-12
Mean Well
|
$67.5509 | Yes | Active | 115 V | 12 V | 132 V | 90 V | 10 V | 13.5 V | 50 A | 1 | NO | YES | ALSO OPERATE WITH 180-264 VAC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | 600 W | R-XXMA-X | CB, IEC, UL, EAC, EN | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||||||
|
SE-600-15
Mean Well
|
$67.5509 | No | Yes | Active | 115 V | 15 V | 132 V | 90 V | 13.5 V | 16.5 V | 40 A | 1 | NO | YES | ALSO OPERATE WITH 180-264 VAC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 84 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | 600 W | R-XXMA-X | CB, IEC, UL, EAC, EN | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||
|
SE-600-48
Mean Well
|
$67.5509 | No | Yes | Active | 115 V | 48 V | 132 V | 90 V | 43 V | 56 V | 12.5 A | 1 | NO | YES | ALSO OPERATE WITH 180-264 VAC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 88 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL | 0.0707 Vrms | HYBRID | 600 W | R-XXMA-X | CB, IEC, UL, EAC, EN | 60 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | , | ||||||||||||
|
SE-600-24
Mean Well
|
$67.5509 | No | Yes | Active | 115 V | 24 V | 132 V | 90 V | 22 V | 26.4 V | 25 A | 1 | NO | YES | ALSO OPERATE WITH 180-264 VAC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | 600 W | R-XXMA-X | CB, IEC, UL, EAC, EN | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||
|
SE-600-5
Mean Well
|
$79.2683 | Yes | Active | 115 V | 5 V | 132 V | 90 V | 4.75 V | 5.5 V | 100 A | 1 | NO | YES | ALSO OPERATE WITH 180-264 VAC INPUT | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 0.5 % | 2 % | 1 | SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | 500 W | R-XXMA-X | CB, IEC, UL, EAC, EN | 60 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||||||
|
SE6001
Advanced Semiconductor Inc
|
Check for Price | Active | NO | 125 °C | NO | ASI SEMICONDUCTOR INC | unknown | EAR99 | SINGLE | 50 | 1 | NPN | 300 mW | 40 MHz | |||||||||||||||||||||||||||||||||||||||
|
SE6002
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | e0 | 125 °C | NO | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | SINGLE | 150 | 1 | NPN | 300 mW | 40 MHz | ||||||||||||||||||||||||||||||||||||
|
SE6002
Advanced Semiconductor Inc
|
Check for Price | Active | NO | 125 °C | NO | ASI SEMICONDUCTOR INC | unknown | EAR99 | SINGLE | 150 | 1 | NPN | 300 mW | 40 MHz |