Filter Your Search
1 - 2 of 2 results
|
SDURF1530CT
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 7.5 A | 1.3 V | 45 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 2 | FREE WHEELING DIODE, SNUBBER DIODE | ULTRA FAST RECOVERY | 80 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | ITO-220AB, 3 PIN | compliant | ||
|
SDURF1530CTR
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 7.5 A | 1.3 V | 45 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 300 V | 2 | FREE WHEELING DIODE, SNUBBER DIODE | ULTRA FAST RECOVERY | 80 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | ITO-220AB, 3 PIN | compliant |