Filter Your Search
1 - 2 of 2 results
|
SDS1340RA0
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 10000 Cycle(s) | 0.02 mΩ | SP3T | LATCHED | SILVER | SLIDE SWITCH | SIDE TYPE | .3A@125VAC | 300 mA | ON-ON-ON | 125 V | 500VAC V | 100 MΩ | -10 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | POLYCARBONATE | SILVER | STEEL | 8 | EPOXY | NO | SOLDER | SOLVENT | 0.305 inch | 14.5542 mm | 11.9888 mm | 16.002 mm | 0.118 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||
|
SDS1340RA8
TE Connectivity
|
Check for Price | Yes | Obsolete | 10000 Cycle(s) | 0.02 mΩ | SP3T | LATCHED | SILVER | SLIDE SWITCH | SIDE TYPE | .3A@125VAC | 300 mA | ON-ON-ON | 125 V | 500VAC V | 100 MΩ | -10 °C | 60 °C | THROUGH HOLE-RIGHT ANGLE | GRAY | POLYCARBONATE | SILVER | STEEL | 8 | EPOXY | NO | SOLDER | SOLVENT | 0.305 inch | 14.5542 mm | 11.9888 mm | 16.002 mm | 0.118 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant |