Filter Your Search
1 - 1 of 1 results
|
SDS100-PRW2-M09-SN00-1
Sullins Connector Solutions
|
Check for Price | Yes | Obsolete | 9 | 2 | 20 mΩ | 3 A | MALE | PANEL | STEEL | AU ON NI | 1400VAC V | 1 GΩ | 22 AWG | 22 AWG | UL | -55 °C | 105 °C | PREASSEM CONN | TIN OVER NICKEL | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .115-.125 | LOCKING | GENERAL PURPOSE | FLASH inch | TIN | SOLDER LUG | 0.494 inch | 0.24 inch | 1.213 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.30 |