Filter Your Search
1 - 1 of 1 results
|
SDS05-24S24W
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | 24 V | 24 V | 36 V | 9 V | 23.76 V | 24.24 V | 210 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 0.2 % | 1 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 5 W | 10 ms | R-PDSO-N6 | IEC, EN, UL | 105 °C | -40 °C | 6 | PLASTIC/EPOXY | SON | SOLCC6/7,.52,79 | RECTANGULAR | SMALL OUTLINE | YES | NO LEAD | 2 mm | DUAL | 9.1 mm | 13.2 mm | 10.7 mm | P-DUKE TECHNOLOGY CO LTD | SMD-7/6 | compliant |