Parametric results for: sdr7030 under Fixed Inductors

Filter Your Search

1 - 10 of 19 results

|
-
-
-
-
-
Manufacturer Part Number: sdr7030
Select parts from the table below to compare.
Compare
Compare
SDR7030-150M
Bourns Inc
$0.4818 Yes Yes Active GENERAL PURPOSE INDUCTOR 15 µH 115 mΩ 20 % YES 100 kHz 1.2 A 33 MHz FERRITE 2828 POWER INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 3 mm 7 mm 7 mm BOURNS INC 2828 compliant EAR99 8504.50.80.00 Fixed Inductors 15uH 20% SMD 7030 Bourns 2020-11-25 14:08:16 430 3.7 1591 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 693-98-1, 1333-86-4, 1313-99-1 e DRC Conflict Free CMRT V6.31 [object Object],[object Object]
SDR7030-151K
Bourns Inc
$0.4818 Yes Yes Active GENERAL PURPOSE INDUCTOR 150 µH 920 mΩ 10 % YES 100 kHz 400 mA 12 MHz FERRITE 2828 POWER INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 3 mm 7 mm 7 mm BOURNS INC 2828 compliant EAR99 8504.50.80.00 Bourns 2020-11-25 14:08:16 430 3.7 1591 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 693-98-1, 1333-86-4, 1313-99-1 e DRC Conflict Free CMRT V6.31 [object Object],[object Object]
SDR7030-1R0M
Bourns Inc
$0.4818 Yes Yes Active GENERAL PURPOSE INDUCTOR 1 µH 22 mΩ 20 % YES 100 kHz 3 A 113 MHz FERRITE 2828 POWER INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 3 mm 7 mm 7 mm BOURNS INC 2828 compliant EAR99 8504.50.80.00 Fixed Inductors 1uH 20% SMD 7030 Bourns 2020-11-25 14:08:16 430 3.7 1591 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 693-98-1, 1333-86-4, 1313-99-1 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more
SDR7030-471K
Bourns Inc
$0.4818 Yes Yes Active GENERAL PURPOSE INDUCTOR 470 µH 2.8 Ω 10 % YES 100 kHz 220 mA 6 MHz FERRITE 2828 POWER INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 3 mm 7 mm 7 mm BOURNS INC 2828 compliant EAR99 8504.50.80.00 Fixed Inductors 470uH 10% SMD 7030 Bourns 2020-11-25 14:08:16 430 3.7 1591 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 693-98-1, 1333-86-4, 1313-99-1 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more
SDR7030-4R7M
Bourns Inc
$0.4818 Yes Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 48 mΩ 20 % YES 100 kHz 1.85 A 43 MHz FERRITE 2828 POWER INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 3 mm 7 mm 7 mm BOURNS INC 2828 compliant EAR99 8504.50.80.00 Power Inductors - SMD 4.7uH 20% SMD 7030 Bourns 2023-04-18 07:41:22 430 3.7 1591 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 693-98-1, 1333-86-4, 1313-99-1 e DRC Conflict Free CMRT V6.31 [object Object],[object Object]
SDR7030-101K
Bourns Inc
$0.4818 Yes Yes Active GENERAL PURPOSE INDUCTOR 100 µH 720 mΩ 10 % YES 100 kHz 460 mA 15 MHz FERRITE 2828 POWER INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 3 mm 7 mm 7 mm BOURNS INC 2828 compliant EAR99 8504.50.80.00 Fixed Inductors 100uH 10% SMD 7030 Bourns 2020-11-25 14:08:16 430 3.7 1591 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 693-98-1, 1333-86-4, 1313-99-1 e DRC Conflict Free CMRT V6.31 [object Object],[object Object]
SDR7030-220M
Bourns Inc
$0.4818 Yes Yes Active GENERAL PURPOSE INDUCTOR 22 µH 160 mΩ 20 % YES 100 kHz 1.02 A 32 MHz FERRITE 2828 POWER INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 3 mm 7 mm 7 mm BOURNS INC 2828 compliant EAR99 8504.50.80.00 Fixed Inductors 22uH 20% SMD 7030 Bourns 2020-11-25 14:08:16 430 3.7 1591 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 693-98-1, 1333-86-4, 1313-99-1 e DRC Conflict Free CMRT V6.31 [object Object],[object Object]
SDR7030-3R5M
Bourns Inc
$0.4818 Yes Yes Active GENERAL PURPOSE INDUCTOR 3.5 µH 38 mΩ 20 % YES 100 kHz 2.2 A 59 MHz FERRITE 2828 POWER INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 3 mm 7 mm 7 mm BOURNS INC 2828 compliant EAR99 8504.50.80.00 Fixed Inductors 3.5uH 20% SMD 7030 Bourns 2020-11-25 14:08:16 430 3.7 1591 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 693-98-1, 1333-86-4, 1313-99-1 e DRC Conflict Free CMRT V6.31 [object Object],[object Object]
SDR7030-2R2M
Bourns Inc
$0.4818 Yes Yes Active GENERAL PURPOSE INDUCTOR 2.2 µH 30 mΩ 20 % YES 100 kHz 2.6 A 80 MHz FERRITE 2828 POWER INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 3 mm 7 mm 7 mm BOURNS INC 2828 compliant EAR99 8504.50.80.00 Fixed Inductors 2.2uH 20% SMD 7030 Bourns 2020-11-25 14:08:16 430 3.7 1591 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 693-98-1, 1333-86-4, 1313-99-1 e DRC Conflict Free CMRT V6.31 [object Object],[object Object]
SDR7030-100M
Bourns Inc
$0.4818 Yes Yes Active GENERAL PURPOSE INDUCTOR 10 µH 75 mΩ 20 % YES 100 kHz 1.5 A 35 MHz FERRITE 2828 POWER INDUCTOR 1 NO e3 125 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE TIN DUAL ENDED WRAPAROUND 3 mm 7 mm 7 mm BOURNS INC 2828 compliant EAR99 8504.50.80.00 Fixed Inductors 10uH 20% SMD 7030 Bourns 2022-09-23 20:16:21 430 3.7 1591 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 693-98-1, 1333-86-4, 1313-99-1 e DRC Conflict Free CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more