Parametric results for: sdr2722 under Fixed Inductors

Filter Your Search

1 - 10 of 313 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: sdr2
Select parts from the table below to compare.
Compare
Compare
SDR2207-330YL
Bourns Inc
$0.4513 Yes Yes Active YES 1 e3 125 °C -40 °C 2 SMT TR, EMBOSSED, 13 INCH TIN BOURNS INC 8759 compliant EAR99 8504.50.80.00 Bourns 8759 Rectangular FERRITE 58.4 mΩ 33 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 7 mm 22 mm 15 mm 3.4 A 11 MHz RECTANGULAR PACKAGE NO DUAL ENDED WRAPAROUND 100 kHz 15 %
SDR2207-101KL
Bourns Inc
$0.6318 Yes Yes Active YES 1 e3 125 °C -40 °C 2 SMT TR, EMBOSSED, 13 INCH TIN BOURNS INC 8759 compliant EAR99 8504.50.80.00 Bourns 8759 Rectangular FERRITE 168 mΩ 100 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 7 mm 22 mm 15 mm 2.2 A 6.2 MHz RECTANGULAR PACKAGE NO DUAL ENDED WRAPAROUND 100 kHz 10 %
SDR2207-680KL
Bourns Inc
$0.7567 Yes Yes Active YES 1 e3 125 °C -40 °C 2 SMT TR, EMBOSSED, 13 INCH TIN BOURNS INC 8759 compliant EAR99 8504.50.80.00 Bourns 8759 Rectangular FERRITE 112 mΩ 68 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 7 mm 22 mm 15 mm 2.4 A 7.9 MHz RECTANGULAR PACKAGE NO DUAL ENDED WRAPAROUND 100 kHz 10 %
SDR2207-470KL
Bourns Inc
$0.8049 Yes Yes Active YES 1 e3 125 °C -40 °C 2 SMT TR, EMBOSSED, 13 INCH TIN BOURNS INC 8759 compliant EAR99 8504.50.80.00 Bourns 8759 Rectangular FERRITE 91.2 mΩ 47 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 7 mm 22 mm 15 mm 2.8 A 9 MHz RECTANGULAR PACKAGE NO DUAL ENDED WRAPAROUND 100 kHz 10 %
SDR2207-4R7ML
Bourns Inc
$0.8492 Yes Yes Active YES 1 e3 125 °C -40 °C 2 SMT TR, EMBOSSED, 13 INCH TIN BOURNS INC 8759 compliant EAR99 8504.50.80.00 Bourns 8759 Rectangular FERRITE 8.8 mΩ 4.7 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 7 mm 22 mm 15 mm 8.5 A 33 MHz RECTANGULAR PACKAGE NO DUAL ENDED WRAPAROUND 100 kHz 20 %
SDR2207-3R3ML
Bourns Inc
$0.8539 Yes Yes Active YES 1 e3 125 °C -40 °C 2 SMT TR, EMBOSSED, 13 INCH TIN BOURNS INC 8759 compliant EAR99 8504.50.80.00 Bourns 8759 Rectangular FERRITE 7.8 mΩ 3.3 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 7 mm 22 mm 15 mm 9 A 39 MHz RECTANGULAR PACKAGE NO DUAL ENDED WRAPAROUND 100 kHz 20 %
SDR2207-1R2ML
Bourns Inc
$0.8777 Yes Yes Active YES 1 e3 125 °C -40 °C 2 SMT TR, EMBOSSED, 13 INCH TIN BOURNS INC 8759 compliant EAR99 8504.50.80.00 Bourns 8759 Rectangular FERRITE 3.8 mΩ 1.2 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 7 mm 22 mm 15 mm 15 A 70 MHz RECTANGULAR PACKAGE NO DUAL ENDED WRAPAROUND 100 kHz 20 %
SDR2207-820KL
Bourns Inc
$0.8777 Yes Yes Active YES 1 e3 125 °C -40 °C 2 SMT TR, EMBOSSED, 13 INCH TIN BOURNS INC 8759 compliant EAR99 8504.50.80.00 Bourns 8759 Rectangular FERRITE 144 mΩ 82 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 7 mm 22 mm 15 mm 2.3 A 6.5 MHz RECTANGULAR PACKAGE NO DUAL ENDED WRAPAROUND 100 kHz 10 %
SDR2207-2R2ML
Bourns Inc
$0.8777 Yes Yes Active YES 1 e3 125 °C -40 °C 2 SMT TR, EMBOSSED, 13 INCH TIN BOURNS INC 8759 compliant EAR99 8504.50.80.00 Bourns 8759 Rectangular FERRITE 7.5 mΩ 2.2 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 7 mm 22 mm 15 mm 13 A 51 MHz RECTANGULAR PACKAGE NO DUAL ENDED WRAPAROUND 100 kHz 20 %
SDR2207-2R7ML
Bourns Inc
$0.8777 Yes Yes Active YES 1 e3 125 °C -40 °C 2 SMT TR, EMBOSSED, 13 INCH TIN BOURNS INC 8759 compliant EAR99 8504.50.80.00 Bourns 8759 Rectangular FERRITE 7 mΩ 2.7 µH POWER INDUCTOR GENERAL PURPOSE INDUCTOR 7 mm 22 mm 15 mm 10 A 51 MHz RECTANGULAR PACKAGE NO DUAL ENDED WRAPAROUND 100 kHz 20 %