Filter Your Search
1 - 2 of 2 results
|
SDR1005-100ML
Bourns Inc
|
$0.4621 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 50 mΩ | 20 % | YES | 1 kHz | 2.9 A | 26 MHz | FERRITE | 5039 | POWER INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | COPPER TIN | DUAL ENDED | ONE SURFACE | 5 mm | 12.7 mm | 10 mm | BOURNS INC | 5039 | not_compliant | EAR99 | 8504.50.80.00 | Bourns | ||||
|
SDR1005-100M
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 50 mΩ | 20 % | YES | 1 kHz | 3.7 A | 26 MHz | FERRITE | 50 | 5039 | POWER INDUCTOR | 1 | NO | Q MEASURED AT 3 MHZ | e0 | 125 °C | -40 °C | Low Profile | 2 | SMT | TR | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 5 mm | 12.7 mm | 10 mm | BOURNS INC | not_compliant | EAR99 | 8504.50.80.00 | Bourns |