Filter Your Search
1 - 2 of 2 results
|
SDR0805-222KL
Bourns Inc
|
$0.4064 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 mH | 10 Ω | 10 % | YES | 252 kHz | 130 mA | 2 MHz | FERRITE | 3131 | POWER INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED PLASTIC/PAPER, 13 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 5.3 mm | 7.8 mm | 7.8 mm | BOURNS INC | 3131 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||
|
SDR0805-222K
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 mH | 10 Ω | 10 % | YES | 1 kHz | 130 mA | 2 MHz | FERRITE | 29 | POWER INDUCTOR | 1 | NO | Q MEASURED AT 0.252 MHZ | e0 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, Embossed | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 7.8 mm | 5.3 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 |