Filter Your Search
1 - 1 of 1 results
|
SDR03EZPJ680
ROHM Semiconductor
|
Check for Price | Yes | Active | 68 Ω | 5 % | 300 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROHM CO LTD | CHIP | compliant | ROHM Semiconductor |