Filter Your Search
1 - 4 of 4 results
|
1-100113-03
Sensirion
|
$83.2354 | Yes | Active | CMOS | 60 °C | -10 °C | 3 | PPS | SENSIRION AG | unknown | EAR99 | 2018-05-17 | 0.2 % | 30 mm | 20.3 mm | 30.5 mm | 0.25-4V | ANALOG VOLTAGE | RECTANGULAR | MASS AIR FLOW SENSOR | 5.25 V | 4.75 V | ||||||||||||||||||||||||||||||
|
SDP20S30
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 10 mA | 1.7 V | 65 W | SILICON CARBIDE | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 1 | SCHOTTKY | GENERAL PURPOSE | 36 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | TO-220AB | R-PSFM-T3 | 3 | 8541.10.00.80 | ||||||||||||||||
|
SDP2000-L
Sensirion
|
Check for Price | Yes | Yes | Not Recommended | CMOS | 60 °C | -10 °C | 3 | PPS | SENSIRION AG | compliant | EAR99 | 2018-05-17 | 0.2 % | 30 mm | 20.3 mm | 30.5 mm | 0.25-4V | ANALOG VOLTAGE | RECTANGULAR | MASS AIR FLOW SENSOR | 5.25 V | 4.75 V | Sensirion | ||||||||||||||||||||||||||||
|
SDP20S30XK
Infineon Technologies AG
|
Check for Price | Active | 10 mA | 65 W | SILICON CARBIDE | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 300 V | 1 | SCHOTTKY | GENERAL PURPOSE | 36 A | 1 | R-PSFM-T3 | TO-220AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | ROHS COMPLIANT, T-220, 3 PIN | 8541.10.00.80 |