Filter Your Search
1 - 10 of 326 results
|
SDM30-48S15
Mean Well
|
$14.5528 | Yes | Active | 48 V | 15 V | 72 V | 36 V | 13.05 V | 16.95 V | 2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1 % | 1 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 30 W | S-XDMA-P6 | EAC | 85 °C | -25 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 16 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||
|
SDM30-48S12
Mean Well
|
$14.5528 | No | Yes | Active | 48 V | 12 V | 72 V | 36 V | 10.44 V | 13.56 V | 2.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 % | 1 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 30 W | S-XDMA-P6 | EAC | 85 °C | -25 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 16 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | |||
|
SDM30-24S3
Mean Well
|
$14.5528 | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 2.871 V | 3.729 V | 5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1 % | 1 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 16.5 W | S-XDMA-P6 | EAC | 85 °C | -25 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 16 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||
|
SDM30-12S12
Mean Well
|
$16.3639 | Yes | Active | 12 V | 12 V | 18 V | 9.2 V | 10.44 V | 13.56 V | 2.1 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 % | 1 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 25.2 W | S-XDMA-P6 | EAC | 85 °C | -25 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 16 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||
|
SDM30-24S15
Mean Well
|
$16.6568 | Yes | Active | 24 V | 15 V | 36 V | 18 V | 13.05 V | 16.95 V | 2 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 1 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 30 W | S-XDMA-P6 | EAC | 85 °C | -25 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 16 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||
|
SDM30-12S5
Mean Well
|
$23.3201 | Yes | Active | 12 V | 5 V | 18 V | 9.2 V | 4.35 V | 5.65 V | 5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 1 % | 1 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 25 W | S-XDMA-P6 | EAC | 85 °C | -25 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 16 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||
|
SDM30-24S12
Mean Well
|
$23.9652 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 10.44 V | 13.56 V | 2.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1 % | 1 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 30 W | S-XDMA-P6 | EAC | 85 °C | -25 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 16 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||
|
SDM30-24S5
Mean Well
|
$24.0393 | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.35 V | 5.65 V | 5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1 % | 1 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 25 W | S-XDMA-P6 | EAC | 85 °C | -25 °C | 6 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 16 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well | ||||
|
SDM36-5-U-P5
CUI Inc
|
$25.1337 | Yes | Active | 230 V | 5 V | 264 V | 90 V | 4.7 V | 5.3 V | 5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | COMMERCIAL | 25 W | R-XXMA-X | CE, CUL, FCC, PSE, TUV, UL, UKCA | 40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 100 mm | CUI INC | Module | compliant | CUI Inc. | ||||||||||
|
SDM36-24-U-P5
CUI Inc
|
$25.1337 | Yes | Active | 230 V | 24 V | 264 V | 90 V | 22.8 V | 25.2 V | 1.5 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 1 | OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT | 0.08484 Vrms | HYBRID | COMMERCIAL | 36 W | R-XXMA-X | CE, CUL, FCC, PSE, TUV, UL, UKCA | 40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 100 mm | CUI INC | Module | compliant | CUI Inc. |