Filter Your Search
1 - 10 of 31 results
|
SDL2432P1
Spectra Diode Laboratories Inc
|
Check for Price | No | Obsolete | NO | LASER DIODE | 810 nm | e0 | 50 °C | -20 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | SPECTRA DIODE LABORATORIES INC | unknown | GaAlAs | 2 m | ||||||||||||||||||||||||||
|
SDL2460C
Spectra Diode Laboratories Inc
|
Check for Price | Obsolete | YES | LASER DIODE | 810 nm | 50 °C | -20 °C | SURFACE MOUNT | SPECTRA DIODE LABORATORIES INC | unknown | GaAlAs | 2 m | 4 V | 500 ps | |||||||||||||||||||||||||||
|
SDL2461P3
Spectra Diode Laboratories Inc
|
Check for Price | No | Obsolete | NO | LASER DIODE | 810 nm | e0 | 50 °C | -20 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | SPECTRA DIODE LABORATORIES INC | unknown | GaAlAs | 2 m | ||||||||||||||||||||||||||
|
SDL2430H2
Spectra Diode Laboratories Inc
|
Check for Price | No | Obsolete | NO | LASER DIODE | 810 nm | e0 | 50 °C | -20 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | SPECTRA DIODE LABORATORIES INC | unknown | GaAlAs | 2 m | 3 V | 1 ns | ||||||||||||||||||||||||
|
SDL2480P1
Spectra Diode Laboratories Inc
|
Check for Price | No | Obsolete | NO | LASER DIODE | 810 nm | e0 | 50 °C | -20 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | SPECTRA DIODE LABORATORIES INC | unknown | GaAlAs | 2 m | ||||||||||||||||||||||||||
|
SDL24
Secos Corporation
|
Check for Price | Active | SILICON | 27.27 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | ULTRA LOW CAPACITANCE | 30.14 V | 350 W | R-PDSO-F2 | IEC-61000-4-2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | SECOS CORP | compliant | R-PDSO-F2 | EAR99 | 8541.10.00.50 | ||||||||||||
|
SDL2460H1
Spectra Diode Laboratories Inc
|
Check for Price | No | Obsolete | NO | LASER DIODE | 810 nm | e0 | 50 °C | -20 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | SPECTRA DIODE LABORATORIES INC | unknown | GaAlAs | 2 m | 4 V | 1 ns | ||||||||||||||||||||||||
|
SDL2481P1
Spectra Diode Laboratories Inc
|
Check for Price | No | Obsolete | NO | LASER DIODE | 810 nm | e0 | 50 °C | -20 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | SPECTRA DIODE LABORATORIES INC | unknown | GaAlAs | 2 m | ||||||||||||||||||||||||||
|
SDL2432P2
Spectra Diode Laboratories Inc
|
Check for Price | No | Obsolete | NO | LASER DIODE | 810 nm | e0 | 50 °C | -20 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | SPECTRA DIODE LABORATORIES INC | unknown | GaAlAs | 2 m | ||||||||||||||||||||||||||
|
SDL2481H1
Spectra Diode Laboratories Inc
|
Check for Price | No | Obsolete | NO | LASER DIODE | 810 nm | e0 | 50 °C | -20 °C | THROUGH HOLE MOUNT | Tin/Lead (Sn/Pb) | SPECTRA DIODE LABORATORIES INC | unknown | GaAlAs | 2 m |