Parametric results for: sdi50-18-u-p5 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sdi5018up5
Select parts from the table below to compare.
Compare
Compare
SDI50-18-U-P5R
CUI Inc
Check for Price Yes Yes Active 230 V 18 V 264 V 90 V 17.1 V 18.9 V 2.78 A 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID 50 W R-XXMA-X CE, CUL, FCC, LPS, PSE, UKCA, UL 40 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 53 mm 115 mm CUI INC MODULE compliant CUI Inc.
SDI50-18-U-P5
CUI Inc
Check for Price Yes Yes Active 230 V 18 V 264 V 90 V 17.1 V 18.9 V 2.78 A 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE 0.06363 Vrms HYBRID 50 W R-XXMA-X CE, CUL, FCC, LPS, PSE, UKCA, UL 40 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 53 mm 115 mm CUI INC MODULE compliant CUI Inc.