Filter Your Search
1 - 10 of 149 results
|
SDF044JAASHD1B
Solitron Devices Inc
|
Check for Price | No | No | Active | SINGLE WITH BUILT-IN DIODE | NO | 1 | CUSTOM BENT LEAD OPTIONS ARE AVAILABLE | Not Qualified | S-MSFM-P3 | TO-254AA | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SOLITRON DEVICES INC | TO-254AA | FLANGE MOUNT, S-MSFM-P3 | 3 | unknown | EAR99 | 8541.29.00.95 | 60 V | 30 A | 40 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 100 W | 210 A | SILICON | 205 ns | 242 ns | |||
|
SDF044JAAXGU1Z
Solitron Devices Inc
|
Check for Price | No | No | Active | SINGLE WITH BUILT-IN DIODE | NO | 1 | CUSTOM BENT LEAD OPTIONS ARE AVAILABLE | Not Qualified | S-MSFM-P3 | TO-254AA | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SOLITRON DEVICES INC | TO-254AA | FLANGE MOUNT, S-MSFM-P3 | 3 | unknown | EAR99 | 8541.29.00.95 | 60 V | 30 A | 40 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 100 W | 210 A | SILICON | 205 ns | 242 ns | |||
|
SDF044JAAXHD1B
Solitron Devices Inc
|
Check for Price | No | No | Active | SINGLE WITH BUILT-IN DIODE | NO | 1 | CUSTOM BENT LEAD OPTIONS ARE AVAILABLE | Not Qualified | S-MSFM-P3 | TO-254AA | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SOLITRON DEVICES INC | TO-254AA | FLANGE MOUNT, S-MSFM-P3 | 3 | unknown | EAR99 | 8541.29.00.95 | 60 V | 30 A | 40 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 100 W | 210 A | SILICON | 205 ns | 242 ns | |||
|
SDF044JABXHU1Z
Solitron Devices Inc
|
Check for Price | No | No | Active | SINGLE WITH BUILT-IN DIODE | NO | 1 | CUSTOM BENT LEAD OPTIONS ARE AVAILABLE | Not Qualified | S-MSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SOLITRON DEVICES INC | TO-254Z | FLANGE MOUNT, S-MSFM-T3 | 3 | unknown | EAR99 | 8541.29.00.95 | 60 V | 30 A | 40 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 100 W | 210 A | SILICON | 205 ns | 242 ns | ||||
|
SDF044JABSHD1Z
Solitron Devices Inc
|
Check for Price | No | No | Active | SINGLE WITH BUILT-IN DIODE | NO | 1 | CUSTOM BENT LEAD OPTIONS ARE AVAILABLE | Not Qualified | S-MSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SOLITRON DEVICES INC | TO-254Z | FLANGE MOUNT, S-MSFM-T3 | 3 | unknown | EAR99 | 8541.29.00.95 | 60 V | 30 A | 40 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 100 W | 210 A | SILICON | 205 ns | 242 ns | ||||
|
SDF044JAASHSN
Solitron Devices Inc
|
Check for Price | No | No | Active | SINGLE WITH BUILT-IN DIODE | NO | 1 | HIGH RELIABILITY | Not Qualified | S-MSFM-P3 | TO-254AA | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SOLITRON DEVICES INC | FLANGE MOUNT, S-MSFM-P3 | unknown | EAR99 | 8541.29.00.95 | 60 V | 30 A | 40 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 100 W | 210 A | SILICON | 205 ns | 242 ns | 100 W | ||||
|
SDF044JABSHU1Z
Solitron Devices Inc
|
Check for Price | No | No | Active | SINGLE WITH BUILT-IN DIODE | NO | 1 | CUSTOM BENT LEAD OPTIONS ARE AVAILABLE | Not Qualified | S-MSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SOLITRON DEVICES INC | TO-254Z | FLANGE MOUNT, S-MSFM-T3 | 3 | unknown | EAR99 | 8541.29.00.95 | 60 V | 30 A | 40 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 100 W | 210 A | SILICON | 205 ns | 242 ns | ||||
|
SDF044JABVGD1Z
Solitron Devices Inc
|
Check for Price | No | No | Active | SINGLE WITH BUILT-IN DIODE | NO | 1 | CUSTOM BENT LEAD OPTIONS ARE AVAILABLE | Not Qualified | S-MSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SOLITRON DEVICES INC | TO-254Z | FLANGE MOUNT, S-MSFM-T3 | 3 | unknown | EAR99 | 8541.29.00.95 | 60 V | 30 A | 40 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 100 W | 210 A | SILICON | 205 ns | 242 ns | ||||
|
SDF044JAAEGSB
Solitron Devices Inc
|
Check for Price | No | No | Active | SINGLE WITH BUILT-IN DIODE | NO | 1 | CUSTOM BENT LEAD OPTIONS ARE AVAILABLE | Not Qualified | S-MSFM-P3 | TO-254AA | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SOLITRON DEVICES INC | TO-254AA | FLANGE MOUNT, S-MSFM-P3 | 3 | unknown | EAR99 | 8541.29.00.95 | 60 V | 30 A | 40 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 100 W | 210 A | SILICON | 205 ns | 242 ns | |||
|
SDF044JABSGD1N
Solitron Devices Inc
|
Check for Price | No | No | Active | SINGLE WITH BUILT-IN DIODE | NO | 1 | HIGH RELIABILITY | Not Qualified | S-MSFM-P3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SOLITRON DEVICES INC | FLANGE MOUNT, S-MSFM-P3 | unknown | EAR99 | 8541.29.00.95 | 60 V | 30 A | 40 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | N-CHANNEL | 100 W | 210 A | SILICON | 205 ns | 242 ns | 100 W |