Parametric results for: sdc-14587-534q under Position Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sdc14587534q
Select parts from the table below to compare.
Compare
Compare
SDC-14587-534Q
Data Device Corporation
Check for Price Active 15 V 2 V 5 kHz 12.5 rps 2.3 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER PROGRAMMABLE RESOLUTION; BUILT-IN-TEST -15.75 V -14.25 V -15 V 1 15.75 V 14.25 V HYBRID INDUSTRIAL R-XDIP-P36 Not Qualified 85 °C -40 °C MIL-PRF-38534 36 UNSPECIFIED DIP DIP36,.6 RECTANGULAR IN-LINE NICKEL PIN/PEG 2.54 mm DUAL 15.24 mm 5.69 mm 48.1 mm DATA DEVICE CORP DIP DDIP-36 36 compliant 8542.39.00.01