Parametric results for: sd860c under Rectifier Diodes

Filter Your Search

1 - 10 of 11 results

|
-
-
Manufacturer Part Number: sd860c
Select parts from the table below to compare.
Compare
Compare
SD860CST/R13
PanJit Semiconductor
Check for Price Yes Yes Active 8 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 60 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 85 A 1 Not Qualified R-PSSO-G2 TO-252 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE PAN JIT INTERNATIONAL INC TO-252 R-PSSO-G2 3 compliant
SD860CS-T3
Won-Top Electronics Co Ltd
Check for Price No Active 4 A 750 mV 200 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 60 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 85 A 1 R-PSSO-G2 e0 TO-252AA 125 °C -50 °C CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING SINGLE WON-TOP ELECTRONICS CO LTD DPAK-3/2 unknown EAR99 8541.10.00.80
SD860C
Hitano Enterprise Corp
Check for Price Yes Active 8 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 60 V 2 SCHOTTKY LOW POWER LOSS EFFICIENCY 100 A 1 R-PSIP-T3 TO-251 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE HITANO ENTERPRISE CORP TO-251 R-PSIP-T3 3 compliant EAR99 8541.10.00.80
SD860CS
PanJit Semiconductor
Check for Price Yes Yes Active 8 A 750 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 60 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 85 A 1 Not Qualified R-PSSO-G2 TO-252 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE PAN JIT INTERNATIONAL INC TO-252 ROHS COMPLIANT, PLASTIC, DPAK-3 3 not_compliant EAR99 8541.10.00.80
SD860CS_L2_00001
PanJit Semiconductor
Check for Price Active 4 A 750 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 60 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 85 A 1 R-PSSO-G2 TO-252 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.80
SD860CS_S2_00001
PanJit Semiconductor
Check for Price Yes Active 4 A 750 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 60 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 85 A 1 R-PSSO-G2 TO-252 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.80
SD860CS_T0_00001
PanJit Semiconductor
Check for Price Yes Active 4 A 750 mV 100 µA SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS YES 60 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 85 A 1 R-PSSO-G2 TO-252 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE PAN JIT INTERNATIONAL INC R-PSSO-G2 not_compliant EAR99 8541.10.00.80
SD860CT
Promax-Johnton Electronic Corporation
Check for Price No No Obsolete 8 A SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 60 V 2 SCHOTTKY LOW POWER LOSS, FREE WHEELING DIODE EFFICIENCY 85 A 1 Not Qualified R-PSIP-T3 e0 TO-251AB CATHODE 3 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE PROMAX-JOHNTON CORP TO-251AB PLASTIC, DPAK-3 3 unknown EAR99 8541.10.00.80
SD860CS
Suzhou Good-Ark Electronics Co Ltd
Check for Price Yes Active 8 A 750 mV RECTIFIER DIODE YES 60 V SCHOTTKY GENERAL PURPOSE 85 A R-PSSO-G2 TO-252 125 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE GOOD-ARK ELECTRONICS CO LTD compliant EAR99
SD860CT
PanJit Semiconductor
Check for Price Yes Active 4 A 750 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 60 V 2 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 85 A 1 R-PSIP-T3 TO-251AB 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE PAN JIT INTERNATIONAL INC TO-251AB ROHS COMPLIANT, PLASTIC PACKAGE-3 3 not_compliant EAR99 8541.10.00.80