Filter Your Search
1 - 2 of 2 results
|
SD603C20S15C
International Rectifier
|
Check for Price | No | Transferred | 600 A | 2.97 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 2 kV | 1 | FAST RECOVERY | 7.33 kA | 1 | Not Qualified | O-CEDB-N2 | e0 | 125 °C | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | O-CEDB-N2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
SD603C20S15CPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 A | 2.97 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 2 kV | 1 | FAST RECOVERY | 7.33 kA | 1 | Not Qualified | O-CEDB-N2 | 260 | 40 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | O-CEDB-N2 | compliant | EAR99 | 8541.10.00.80 |