Filter Your Search
1 - 10 of 88 results
|
SD5145
Microchip Technology Inc
|
$71.2220 | No | Active | 60 A | 700 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | REVERSE ENERGY TESTED | GENERAL PURPOSE | 800 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | DO-5, 1 PIN | compliant | ||||||||||||||||||||||||
|
SD51
Microchip Technology Inc
|
$71.2220 | No | Active | 60 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | REVERSE ENERGY TESTED | GENERAL PURPOSE | 800 A | 1 | Not Qualified | O-MUPM-D1 | e0 | DO-203AB | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | DO-5, 1 PIN | compliant | ||||||||||||||||||||||||||||
|
SD5101CHP
Universal Semiconductor Inc
|
Check for Price | Obsolete | COMMON SOURCE, 4 ELEMENTS WITH BUILT-IN DIODE | YES | 4 | LOW INSERTION LOSS | Not Qualified | R-XUUC-N9 | 9 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | UNIVERSAL SEMICONDUCTOR INC | UNCASED CHIP, R-XUUC-N9 | unknown | EAR99 | 15 V | 50 mA | 70 Ω | METAL-OXIDE SEMICONDUCTOR | 0.5 pF | ENHANCEMENT MODE | N-CHANNEL | SWITCHING | SILICON | |||||||||||||||||||||||||||||||
|
SD5100S
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | 5 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSSO-G2 | UL RECOGNIZED | TO-252 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PROMAX-JOHNTON CORP | R-PSSO-G2 | unknown | EAR99 | TO-252 | 3 | 8541.10.00.80 | ||||||||||||||||||||||||||
|
SD51
Digitron Semiconductors
|
Check for Price | No | Active | 60 A | 700 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | GENERAL PURPOSE | 800 A | 1 | O-MUPM-D1 | e0 | DO-5 | 175 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||
|
SD5100A
Philips Semiconductors
|
Check for Price | Obsolete | NO | NMOS | 1 | Not Qualified | R-PDIP-T14 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | SINGLE-ENDED MULTIPLEXER | 4 | 1 Ω | 70 Ω | 15 V | 1 ns | |||||||||||||||||||||||||||||||||||
|
SD51
Diodes Incorporated
|
Check for Price | Obsolete | 60 A | 840 mV | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | 800 A | 1 | 150 °C | DIODES INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
SD5100CY
Microchip Technology Inc
|
Check for Price | Obsolete | COMMON SOURCE, 4 ELEMENTS WITH BUILT-IN DIODE | YES | 4 | Not Qualified | R-PDSO-G14 | 85 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TELEDYNE COMPONENTS | SMALL OUTLINE, R-PDSO-G14 | unknown | EAR99 | 30 V | 50 mA | 70 Ω | METAL-OXIDE SEMICONDUCTOR | 0.5 pF | ENHANCEMENT MODE | N-CHANNEL | SWITCHING | SILICON | |||||||||||||||||||||||||||||||
|
SD51R
GeneSic Semiconductor Inc
|
Check for Price | Yes | Active | 60 A | 660 mV | 5 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 45 V | 1 | SCHOTTKY | POWER | 800 A | 1 | O-MUPM-D1 | DO-203AB | 150 °C | -55 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | GENESIC SEMICONDUCTOR INC | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||
|
SD51RHR
Digitron Semiconductors
|
Check for Price | No | Active | 60 A | 700 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 800 A | 1 | O-MUPM-D1 | e0 | MIL-19500 | DO-5 | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 |