Filter Your Search
1 - 1 of 1 results
|
SD-50A-24
Mean Well
|
$36.8060 | Yes | Active | 12 V | 24 V | 72 V | 36 V | 23 V | 30 V | 2.1 A | 1 | NO | YES | 83 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 74 % | 0.2 % | 0.2 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.053025 Vrms | HYBRID | 50.4 W | R-XXMA-X | EN, EAC | 60 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 159 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | EAR99 | Mean Well |