Filter Your Search
1 - 4 of 4 results
|
SD330YT_T0_10001
PanJit Semiconductor
|
Check for Price | Obsolete | 3 A | 500 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 75 A | 1 | R-PSIP-T3 | TO-251AB | 125 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | 2016-05-19 | ||||||||||
|
SD330YT_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 500 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 75 A | 1 | R-PSIP-T3 | TO-251AB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | 2016-05-19 | |||||||
|
SD330YT
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 3 A | 500 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 75 A | 1 | R-PSIP-T3 | TO-251AB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | TO-251AB | R-PSIP-T3 | 3 | ||||||
|
SD330YT
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 30 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 75 A | 1 | Not Qualified | R-PSIP-T3 | UL RECOGNIZED | TO-251AB | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | PROMAX-JOHNTON CORP | unknown | EAR99 | 8541.10.00.80 | TO-251AB | R-PSIP-T3 | 3 |