Filter Your Search
1 - 2 of 2 results
|
SD233R45S50PSC
International Rectifier
|
Check for Price | No | Transferred | 235 A | 3.2 V | 5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 4.5 kV | 1 | FREE WHEELING DIODE, SNUBBER DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 5.76 kA | 1 | Not Qualified | O-CUPM-H1 | e0 | 125 °C | ANODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-CUPM-H1 | 1 | B-8 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
SD233R45S50PSCPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 235 A | 5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 4.5 kV | 1 | SNUBBER DIODE, FREE WHEELING DIODE | HIGH VOLTAGE HIGH POWER FAST SOFT RECOVERY | 5.76 kA | 1 | Not Qualified | O-CUPM-H1 | 125 °C | -40 °C | 260 | 40 | ANODE | 1 | CERAMIC, METAL-SEALED COFIRED | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-CUPM-H1 | 1 | B-8 | compliant | EAR99 | 8541.10.00.80 |