Filter Your Search
1 - 10 of 1,760 results
|
SD-14612-124L
Data Device Corporation
|
Check for Price | Active | 5 V | 180 V | 5 kHz | 1.25 rps | 2 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -5.5 V | -4.5 V | -5 V | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-XDMA-P36 | Not Qualified | 125 °C | -55 °C | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 19.7 mm | 48.1 mm | DATA DEVICE CORP | MODULE | , | 36 | compliant | 8542.39.00.01 | ||||
|
SD-14618-142L
Data Device Corporation
|
Check for Price | Active | 5 V | 2.3 V | 5 kHz | 2.5 rps | 4 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -5.5 V | -4.5 V | -5 V | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-XDMA-P36 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 19.7 mm | 48.1 mm | DATA DEVICE CORP | MODULE | DDIP-36 | 36 | compliant | 8542.39.00.01 | |||
|
SD-14615-124S
Data Device Corporation
|
Check for Price | Active | 5 V | 30 V | 5 kHz | 2.5 rps | 2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -5.5 V | -4.5 V | -5 V | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-XDMA-P36 | Not Qualified | 125 °C | -55 °C | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 19.7 mm | 48.1 mm | DATA DEVICE CORP | MODULE | DDIP-36 | 36 | compliant | 8542.39.00.01 | ||||
|
SD-14613-802
Data Device Corporation
|
Check for Price | Active | 5 V | 2 V | 5 kHz | 10 rps | 4 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -5 V | 1 | HYBRID | COMMERCIAL | R-XDIP-P36 | Not Qualified | 70 °C | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | 1.700 X 0.780 INCH, 0.210 INCH HEIGHT, DDIP-36 | 36 | compliant | 8542.39.00.01 | ||||||||
|
SD-14610T-144L
Data Device Corporation
|
Check for Price | Active | 5 V | 30 V | 5 kHz | 1.25 rps | 2 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -5.5 V | -4.5 V | -5 V | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-XDMA-P36 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 19.7 mm | 48.1 mm | DATA DEVICE CORP | MODULE | , | 36 | compliant | 8542.39.00.01 | |||
|
SD-14617T-802
Data Device Corporation
|
Check for Price | Active | 5 V | 90 V | 5 kHz | 2.5 rps | 4 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -5 V | 1 | HYBRID | COMMERCIAL | R-XDIP-P36 | Not Qualified | 70 °C | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | DIP, | 36 | compliant | 8542.39.00.01 | ||||||||
|
SD-14613T-152S
Data Device Corporation
|
Check for Price | Active | 5 V | 2.3 V | 5 kHz | 10 rps | 4 arc min | 14 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -5.5 V | -4.5 V | -5 V | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-XDMA-P36 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 19.7 mm | 48.1 mm | DATA DEVICE CORP | MODULE | , | 36 | compliant | 8542.39.00.01 | |||
|
SD-14617T-202
Data Device Corporation
|
Check for Price | Active | 5 V | 90 V | 5 kHz | 2.5 rps | 4 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -5.5 V | -4.5 V | -5 V | 1 | 5.25 V | 4.75 V | HYBRID | INDUSTRIAL | R-XDIP-P36 | Not Qualified | 85 °C | -40 °C | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | 1.700 X 0.780 INCH, 0.210 INCH HEIGHT, DDIP-36 | 36 | compliant | 8542.39.00.01 | |||
|
SD-14616T-124
Data Device Corporation
|
Check for Price | Active | 5 V | 11.8 V | 5 kHz | 2.5 rps | 2 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -5.5 V | -4.5 V | -5 V | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-XDIP-P36 | Not Qualified | 125 °C | -55 °C | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 15.24 mm | 5.69 mm | 48.1 mm | DATA DEVICE CORP | DIP | 1.700 X 0.780 INCH, 0.210 INCH HEIGHT, DDIP-36 | 36 | compliant | 8542.39.00.01 | |||
|
SD-14616-112S
Data Device Corporation
|
Check for Price | Active | 5 V | 30 V | 5 kHz | 2.5 rps | 4 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -5.5 V | -4.5 V | -5 V | 1 | 5.25 V | 4.75 V | HYBRID | MILITARY | R-XDMA-P36 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 36 | UNSPECIFIED | DIP | DIP36,.6 | RECTANGULAR | IN-LINE | PIN/PEG | 2.54 mm | DUAL | 19.7 mm | 48.1 mm | DATA DEVICE CORP | MODULE | DDIP-36 | 36 | compliant | 8542.39.00.01 |